Switch, Sub-Mini P/B, SPDT, ON-(ON), Sq, SB Wht LED, Clear/Wht Cap, 0.1A, 30VAC/DC, Sldr
Nihon Kaiheiki HB15SKW01-6B-JB technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki HB15SKW01-6B-JB to view detailed technical specifications.
No datasheet is available for this part.