Switch, Sub-Mini P/B, SPDT, ON-ON, Sq, Amber LED, Clear/Wht Cap, 0.1A, 30VAC/DC, Solder
Nihon Kaiheiki HB16SKW01-5D-JB technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.