Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Packaging | Tray |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |