Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Nihon Kaiheiki JB15HAP-2C technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.