Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Throw Configuration | SPST |
| RoHS | Not Compliant |