Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Nihon Kaiheiki JB15LPC-JC technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 12mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.