Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC Gull Wing 2000Cycles 1.27mm SMD Stick/Tube
Nihon Kaiheiki JS0408FP4-S technical specifications.
| Contact Current Rating | 250mA |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.