Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, No Legend, 16A, 125VAC, QC
Nihon Kaiheiki JWL11RCA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.