Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, W/Barrier, Black, Vert I/O, 16A, 125VAC, QC
Nihon Kaiheiki JWL21BA2A-A technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Orientation | Vertical |
| Throw Configuration | DPST |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.