The JWM21RA1A is a 10A DPST rocker switch with silver contacts and a black finish. It measures 21.5mm in height and 27mm in length. The switch is designed with a vertical orientation and features a throw configuration of DPST. The contacts are plated with silver and are made of silver material. The switch is lead-free and compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Orientation | Vertical |
| Throw Configuration | DPST |
| Width | 18mm |
| RoHS | Not Compliant |