Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O, 10A, 125VAC, QC
Nihon Kaiheiki JWM21RC2A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.