This 10A SPST rocker switch features a silver contact plating and a compact design with a height of 18.5mm. The switch has a length of 29.6mm and a width of 15.4mm, making it suitable for various applications. It is designed with a lead-free construction, ensuring compliance with environmental regulations.
Nihon Kaiheiki JWMW11RA1A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 15.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.