Switch, Sealed, Rocker, SPST, ON-NONE-OFF, No Barrier, Red, Horiz I/O, 10A, 125VAC, QC
Nihon Kaiheiki JWMW11RC1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.