Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
Nihon Kaiheiki JWS21RAA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.