Switch, Pushbutton, Non-illuminated, SPDT, 1A, 250V
Nihon Kaiheiki KB15CKW01 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.