Pushbutton Switches SPDT ON-(ON) RND GRN
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki KB15CKW01-5F-JF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Diameter | 14mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |