Switch, P/B, SPDT, ON-(ON), Round, Snap-In, 5V Incand, Grn/Wht Cap, 1A, 125VAC, Solder
Nihon Kaiheiki KB15MKW01-05-FB technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.