KB15RKW01-5F-JF-RO
Nihon Kaiheiki KB15RKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.