Switch, P/B, SPDT, ON-(ON), Sq, Bushing Mnt, Non-Illum, Red Cap/Red Filter, 1A, 125VAC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki KB15SKW01-CC technical specifications.
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |