Pushbutton Switches SPDT ON-ON SQR GRN
Nihon Kaiheiki KB16SKW01-5F-JF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.