Switch, P/B, DPDT, ON-(ON), Rnd, Bushing Mnt, SB Blue LED, 3.6V, Clr/Wht Cap, 1A, 125VAC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki KB25CKW01-6G-JB technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Nylon |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |