Switch, P/B, DPDT, ON-(ON), Sq, Snap-In, Non-Illuminated, No Cap, 1A, 125VAC, Solder
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |