Switch, P/B, DPDT, ON-(ON), Sq, Bushing Mnt, Non-Illum, Green Cap, 0.4A, 28VAC/DC, Sldr
Nihon Kaiheiki KB25SKG01-FF technical specifications.
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.