Switch, P/B, DPDT, ON-(ON), Sq, Bushing Mnt, Non-Illuminated, Wht/Wht Cap, 1A, 125VAC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki KB25SKW01-FF technical specifications.
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |