The KB26CKW01 is a DPDT relay from Nihon Kaiheiki with a current rating of 1A and 3A. It features silver contacts and silver plating. The relay is lead free and has a vertical orientation. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |