KB26RKW01-5C-JC-RO
Nihon Kaiheiki KB26RKW01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.