Pushbutton Switches DPDT ON-ON SQR AMB
Nihon Kaiheiki KB26SKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.