Stroke: 4.5mm (.177In) Actuation Force: 1.9N; SPST OFF (ON); Nontactile; 11.6mm
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki KP0115ANBKG03CF-3FJB technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.