Pushbutton Switches DPDT ON-(ON) REC RED
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LB25RKW01-5C-JC-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 22mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.