LB26CKW01-5C-JC-RO
Nihon Kaiheiki LB26CKW01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Diameter | 21.7mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LB26CKW01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.