Switch, P/B, DPDT, ON-ON, Round, Black Body, SB Wht LED, 3.3V, Clr/Wht Cap, 3A, 125VAC, QC
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |