LB26SKW01-5D-JD-RO
Nihon Kaiheiki LB26SKW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.