Switch, P/B, SPDT, ON-(ON), Round, Bushing Mnt, Non-Illuminated, Green Cap, 3A, 125VAC, QC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LP0115CCKW01F technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |