Switch, P/B, SPDT, ON-(ON), Round, Snap-In Mnt, Amber LED, 2V, White Cap, 3A, 125VAC, QC
Nihon Kaiheiki LP0115CMKW015DB technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.