Switch, P/B, SPDT, ON-(ON), Rnd, Snap-In Mnt, Non-Illum, Blk Cap W/Window, 3A, 125VAC, QC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LP0115CMKW01A technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |