Switch Push Button ON (ON) DPDT Button 3A 250VAC 30VDC Quick Connect/Solder Lug
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LP0125CCKW015CB technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |