Switch, P/B, DPDT, ON-(ON), Round, Bushing Mnt, Amber LED, 2V, White Cap, 3A, 125VAC, QC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LP0125CCKW015DB technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |