Switch, P/B, DPDT, ON-(ON), Rnd, Bushing Mnt, Non-Illum, Blk Cap W/Window, 3A, 125VAC, QC
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki LP0125CCKW01A technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |