Switch, Illuminated, Power Rated Rocker, DPDT, On-None-On, 28V Lamp, Snap In
Nihon Kaiheiki LW3122-L100-A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LW3122-L100-A-RO to view detailed technical specifications.
No datasheet is available for this part.