Switch Rocker (ON) OFF (ON) DPDT Solder Lug Rocker 10A 250VAC 30VDC 30000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |