Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ND-FC16H Datasheet | Nihon Kaiheiki
Browse
Manufacturers
API
BOM
Account
NIHON KAIHEIKI
ND-FC16H
Datasheet
Nihon Kaiheiki
ND-FC16H
ND-FC16H
ND-FC16H
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Nihon Kaiheiki ND-FC16H technical specifications.
General
Contact Plating
Gold
Height
7.92mm
Length
8.4mm
Number of Positions
16
Width
11mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account