The S-301 switch features a silver plated contact plating and a current rating of 15A. It has a voltage rating of 30V and measures 28.5mm in length, 16mm in width, and 46.9mm in height. The switch is lead free and has a vertical orientation.
Nihon Kaiheiki S-301 technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 46.9mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Nihon Kaiheiki S-301 to view detailed technical specifications.
No datasheet is available for this part.