The S-308 switch from Nihon Kaiheiki is a single-pole, double-throw switch with a current rating of 15A and a voltage rating of 30V. It features silver contact plating for reliable connections. The switch measures 28.5mm in length, 16mm in width, and 46.9mm in height. It is designed with a lead-free construction and a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 46.9mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Not Compliant |