This 3PDT switch features a silver plated contact plating and a current rating of 15A. It has a voltage rating of 30V and measures 51.8mm in height, 33.8mm in length, and 30mm in width. The switch is lead free and has a vertical orientation.
Nihon Kaiheiki S-35 technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 51.8mm |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Orientation | Vertical |
| Throw Configuration | 3PDT |
| Voltage Rating | 30V |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.