Switch, toggle, Panel Seal, Solder Terminals, SPST, On-None-Off, 15V, 125 VAC
Nihon Kaiheiki S1AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.