Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki S28AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 18.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.