Switch, Standard Size Toggle, Solder Lug Terminals, SPDT, (on)-off-(on)
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 16mm |
| RoHS | Not Compliant |