Switch Toggle Mom OFF Mom SPDT Toggle Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Nihon Kaiheiki S308T-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.