Switch, Standard Size Toggle, Screw Terminals, DPDT, On-None-On
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 19mm |
| RoHS | Not Compliant |