Nihon Kaiheiki S335T-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S335T-RO to view detailed technical specifications.
No datasheet is available for this part.